
10/100Mbps Ethernet PHY, single-channel, 80-pin QFP package for surface mounting. Features a 5V operating supply voltage (4.75V to 5.25V) with a maximum supply current of 120mA. Operates within a temperature range of 0°C to 70°C. RoHS compliant, this component is supplied in a tray with 84 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DP83843BVJE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83843BVJE/NOPB technical specifications.
| Package/Case | QFP |
| Data Rate | 100Mbps |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DP83843 |
| Supply Current | 150mA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83843BVJE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
