
10/100-Mbps Ethernet PHY transceiver, a single-channel, single-port network interface IC. Features 5-V tolerant I/Os and operates with a 3.3V supply voltage, ranging from 3V to 3.6V. This CMOS technology component supports a 100Mbps data rate and is housed in a 9mm x 9mm x 0.8mm square surface-mount package. It operates within a commercial temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DP83847ALQA56A/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83847ALQA56A/NOPB technical specifications.
| Data Rate | 100Mbps |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Code | VQCCN |
| Package Shape | Square |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 106mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | No Lead |
| Terminal Position | QUAD |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83847ALQA56A/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
