
The DP83847ALQA56AX/NOPB is a 100Mbps surface mount Ethernet transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The device has a maximum supply current of 106mA and is available in a LLP-56 package type. It is RoHS compliant and packaged in tape and reel with 2000 units per reel.
Sign in to ask questions about the Texas Instruments DP83847ALQA56AX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83847ALQA56AX/NOPB technical specifications.
| Data Rate | 100Mbps |
| Height | 800um |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 106mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 106mA |
| Thickness | 800um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83847ALQA56AX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.