
DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48
Texas Instruments DP83848CVV technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 92mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
