
Automotive Ethernet PHY, 1-channel, 10/100Mbps data rate, supporting a 3.3V operating supply voltage with a range of 3V to 3.6V. This surface mount component features a 48-pin LQFP package with dimensions of 7mm length, 7mm width, and 1.4mm thickness. It offers a serial interface and operates within a temperature range of 0°C to 70°C, consuming 92mA of supply current.
Sign in to ask questions about the Texas Instruments DP83848CVV/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83848CVV/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 92mA |
| Termination | SMD/SMT |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848CVV/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
