
100Mbps Ethernet PHY, featuring a single channel and transceiver, operates at 3.3V with a supply voltage range of 3V to 3.6V. This surface mount component is housed in a 48-pin LQFP package, measuring 7mm in length, 7mm in width, and 1.4mm in height. It offers a maximum power dissipation of 267mW and a maximum supply current of 92mA, with an operating temperature range of 0°C to 70°C. Packaged in tape and reel, this RoHS compliant integrated circuit is designed for serial interface applications.
Texas Instruments DP83848CVVX/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 267mW |
| Max Supply Current | 92mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DP83848C |
| Supply Current | 92mA |
| Thickness | 1.4mm |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848CVVX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
