
The DP83848HSQ is a 100Mbps serial interface IC with a single channel and operating supply voltage of 3.3V. It is designed for surface mount applications and is packaged in a 6 X 6 MM, 0.80 MM HEIGHT, LLP-40 package. The IC operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 3.6V and minimum supply voltage of 3V. The DP83848HSQ is not Reach SVHC compliant or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Data Rate | 100Mbps |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 92mA |
| RoHS | Not Compliant |