
The DP83848IVV is a 100Mbps serial Ethernet interface IC from Texas Instruments. It is packaged in a 7 X 7 MM, ROHS compliant LQFP-48 package and operates over a supply voltage of 3.3V. The IC is designed to withstand temperatures between -40°C and 85°C. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments DP83848IVV technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 92mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
