The DP83848IVVX is a 100Mbps Ethernet interface IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. This LQFP-48 packaged IC is designed for surface mount applications and is available in tape and reel packaging. The device has a maximum supply current of 92mA and is not radiation hardened.
Texas Instruments DP83848IVVX technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 92mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.