
Automotive Ethernet PHY, 1-channel, 10/100Mbps data rate, 3.3V operating supply voltage. Features a 48-pin LQFP package for surface mounting. Operates across a wide temperature range from -40°C to 85°C with a maximum supply voltage of 3.6V. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DP83848IVVX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83848IVVX/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 92mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848IVVX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
