
10/100Mbps Ethernet PHY, 1-channel transceiver, operating at 3.3V. This surface mount integrated circuit features a 40-pin WQFN EP package with dimensions of 6mm x 6mm x 0.8mm. It offers a maximum data rate of 100Mbps, a maximum supply voltage of 3.6V, and a maximum supply current of 92mA. Operating temperature range is 0°C to 70°C, with lead-free and RoHS compliance.
Texas Instruments DP83848JSQ/NOPB technical specifications.
| Data Rate | 100Mbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 267mW |
| Max Supply Current | 92mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DP83848J |
| Supply Current | 92mA |
| Weight | 0.001929oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848JSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
