
Single-port 10/100 Mb/s Ethernet physical layer device, featuring an extended operating temperature range of -55°C to 125°C. This surface-mount IC operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 92mA supply current. It offers a 100Mbps data rate, is lead-free and RoHS compliant, and comes in a 48-HTQFP package.
Sign in to ask questions about the Texas Instruments DP83848MPHPEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83848MPHPEP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHYTER® |
| Supply Current | 92mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848MPHPEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
