
The DP83848QSQ/NOPB is a 100Mbps Ethernet PHY with one channel and one transceiver. It operates over a supply voltage range of 3V to 3.6V and has a maximum power dissipation of 267mW. The device is RoHS compliant and is available in a QFN package, packaged in quantities of 1000 on tape and reel. It is designed to operate over a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments DP83848QSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83848QSQ/NOPB technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 267mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 92mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848QSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.