
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 40-Pin WQFN EP T/R
Sign in to ask questions about the Texas Instruments DP83848QSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83848QSQE/NOPB technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 267mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848QSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
