This 1-function interface IC operates within a temperature range of -55 to 150°C. It has 49 terminals positioned on the upper side. The device is supplied with a nominal voltage of 3.3V. The JEDEC package code for this IC is R-XUUC-N49, with dimensions of 1.532mm in width and 1.592mm in length. It is categorized under semiconductors, integrated circuits, interface ICs, and network interface.
Texas Instruments DP83848SKGD1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 49 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N49 |
| Width | 1.532 |
| Length | 1.592 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83848SKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.