
DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 92mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
