
10/100Mbps Ethernet PHY, featuring a single channel and a 48-pin LQFP package for surface mounting. Operates with a 3.3V supply voltage, supporting a range from 3V to 3.6V, and consumes 92mA of supply current. This RoHS compliant component boasts a wide operating temperature range of -40°C to 105°C.
Texas Instruments DP83848VYB/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 92mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848VYB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
