
Ethernet PHY, 1-channel, supporting 10Mbps and 100Mbps data rates. Features a 3.3V operating voltage with a range of 3V to 3.6V. Encased in a 48-pin LQFP package for surface mounting. Operates across an industrial temperature range from -40°C to 125°C. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DP83848YB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83848YB/NOPB technical specifications.
| Package/Case | HLQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848YB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
