Texas Instruments DP83848YBX/NOPB technical specifications.
| Package/Case | HLQFP |
| Data Rate | 100Mbps |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DP83848YB |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848YBX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.