
The DP83849IVS/NOPB is a 2-channel Ethernet PHY from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a TQFP package, suitable for surface mount applications. This device supports data rates of up to 100Mbps and is compliant with RoHS regulations. The nominal supply current is 180mA, and the operating supply voltage is 3.3V.
Sign in to ask questions about the Texas Instruments DP83849IVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83849IVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 180mA |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83849IVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
