Gigabit Ethernet physical layer transceiver supporting 10/100/1000 Mbps operation. Features a 1.8V nominal supply voltage and a commercial temperature grade, operating from 0°C to 70°C. This integrated circuit is housed in a 128-terminal, QUAD position, 128-pin QFP package with dimensions of 14mm width and 20mm length.
Texas Instruments DP83865DVH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| Eccn Code | 5A991.B.1 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83865DVH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.