
Gigabit Ethernet physical layer transceiver supporting 10/100/1000 Mbps data rates. Features a single channel and PQFP package for surface mount applications. Operates with a supply voltage range of 1.71V to 3.465V and a maximum supply current of 430mA. This RoHS compliant component functions within an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DP83865DVH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83865DVH/NOPB technical specifications.
| Package/Case | PQFP |
| Data Rate | 1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 430mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83865DVH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
