Gigabit Ethernet PHY transceiver for robust, low-power network interfaces. Features SGMII support and a 48-terminal, 7x7mm QUAD package. Operates within a commercial temperature range of 0°C to 70°C with a nominal supply voltage of 1V. This integrated circuit offers a single network interface function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DP83867CSRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83867CSRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.