
The DP83867CSRGZT is a quad-port 10/100 Ethernet controller from Texas Instruments. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device features 48 terminals and a quad terminal position. It is available in a VQFN-48 package type.
Sign in to ask questions about the Texas Instruments DP83867CSRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83867CSRGZT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83867CSRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.