
Industrial temperature grade Ethernet PHY supporting 10Mbps, 100Mbps, and 1Gbps speeds. Features a single-channel interface with a 48-terminal, 7x7mm VQFN EP package. Operates across a -40°C to 105°C temperature range with a nominal supply voltage of 1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DP83867ERGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83867ERGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.