The DP83867ISRGZR is a quad UART interface IC from Texas Instruments, featuring a 48-pin VQFN package and operating over the -40 to 85°C temperature range. It is designed for industrial applications and has a single function. The device has a nominal supply voltage of 1V and is available in a quad terminal position. The package dimensions are 7mm in width and 7mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DP83867ISRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83867ISRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.