
Robust gigabit Ethernet PHY transceiver for industrial applications, operating from -40°C to 85°C. Features SGMII interface and a 48-terminal, 7x7mm VQFN package. This integrated circuit offers a single network interface function with a nominal supply voltage of 1V.
Sign in to ask questions about the Texas Instruments DP83867ISRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83867ISRGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83867ISRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.