The DP83869HMRGZR is a quad UART interface IC from Texas Instruments, featuring a 48-pin VQFN package and an automotive temperature grade. It operates at a nominal supply voltage of 1.1V and has a maximum operating temperature of 125°C. The device is designed for use in network interface applications and has a quad terminal position. It is available in a 7mm x 7mm VQFN-48 package, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments DP83869HMRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83869HMRGZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83869HMRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.