2 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP100, 14 X 14 MM, PLASTIC, QFP-100
Texas Instruments DP83902AVJG technical specifications.
| Package/Case | PLCC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.