
2 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP100, 14 X 20 MM, EIAJ, PLASTIC, QFP-100
Sign in to ask questions about the Texas Instruments DP83902AVLJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83902AVLJ technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 140mA |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP83902AVLJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
