
This serial interface IC operates over a temperature range of 0°C to 70°C and is packaged in a leaded LCC package. It is designed for surface mount applications and is available in quantities of 35 per rail or tube. The device is not radiation hardened and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Texas Instruments DP83910AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83910AV technical specifications.
| Package/Case | LCC |
| Data Rate | 10Mbps |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DP83910AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.