
The DP83910AV/63 is a serial interface IC from Texas Instruments, packaged in a PLCC surface mount package. It operates over a temperature range of 0 to 70°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Texas Instruments DP83910AV/63 technical specifications.
| Package/Case | PLCC |
| Data Rate | 10Mbps |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.