
The DP83910AV/63SN is a 10Mbps serial interface IC available in a PLCC package, suitable for surface mount applications. It operates within a temperature range of 0 to 70°C. This device is compliant with RoHS regulations but contains lead, making it non-lead-free.
Texas Instruments DP83910AV/63SN technical specifications.
| Package/Case | PLCC |
| Data Rate | 10Mbps |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
