
Serial Network Interface Serial Interface 5V 28-Pin PLCC Tube
Sign in to ask questions about the Texas Instruments DP83910AV/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83910AV/NOPB technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83910AV/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
