2 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP132, PLASTIC, QFP-132
Sign in to ask questions about the Texas Instruments DP83916VF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83916VF technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SONIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP83916VF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.