The DP8391AN is a commercial-grade interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 24 terminals and a dual-terminal position. The IC is packaged in a 24-pin DIP package, measuring 7.62mm in width and 31.915mm in length. It operates at a nominal supply voltage of 5V and has a maximum supply current of 270mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DP8391AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP8391AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.915 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 270 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP8391AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.