DATACOM, ETHERNET TRANSCEIVER, PQCC28, PLASTIC, LCC-28
Texas Instruments DP8392CV technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DP |
| RoHS | Not Compliant |
No datasheet is available for this part.