Texas Instruments DP83932BVF technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SONIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP83932BVF to view detailed technical specifications.
No datasheet is available for this part.