3 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP16, 28 X 28 MM, PLASTIC, QFP-160
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |