Texas Instruments DP83936AVUL-20 technical specifications.
| Package/Case | BQFP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 140mA |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP83936AVUL-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.