Automotive Ethernet physical layer transceiver, operating from -40 to 125°C. Features a 3.3V nominal supply voltage and AEC-Q100 screening. This 100BASE-T1 PHYTER is housed in a 36-terminal, 6x6mm QUAD JEDEC S-PQCC-N36 package.
Sign in to ask questions about the Texas Instruments DP83TC811RWRNDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83TC811RWRNDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83TC811RWRNDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.