Automotive Grade 1 Ethernet PHY transceiver supporting 100BASE-T1 operation. Features xMII interface and diagnostic tools for enhanced network functionality. Operates within a temperature range of -40°C to 125°C, meeting AEC-Q100 screening standards. Housed in a 36-terminal S-PQCC-N36 package with QUAD terminal position, measuring 6mm x 6mm. Designed for low-power consumption with a nominal supply voltage of 3.3V.
Sign in to ask questions about the Texas Instruments DP83TC811SWRNDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83TC811SWRNDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83TC811SWRNDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.