The DP8409AN is a commercial-grade memory controller IC with a maximum operating temperature of 70 degrees Celsius. It has 48 terminals and a dual terminal position. The device is packaged in a 15.24mm wide and 61.38mm long R-PDIP-T48 package. It operates on a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V, and has a maximum supply current of 325mA. The IC is designed for use with memory controllers and DRAM, with an 18-bit address bus width and no external data bus width.
Texas Instruments DP8409AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 61.38 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 325 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 0 |
| Address Bus Width | 18 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.