The DP8422AVX-20 is a commercial temperature memory controller IC from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 84 terminals and a quad terminal position. It supports memory controller and DRAM applications with a 22-bit address bus and 0-bit external data bus. The IC is supplied with a nominal voltage of 5V, a minimum voltage of 4.5V, and a maximum voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 0 |
| Address Bus Width | 22 |
| REACH | unknown |
| Military Spec | False |