The DP84240N is a commercial temperature dual bus driver from Texas Instruments with a 20-pin DIP package. It operates within a supply voltage range of 4.5 to 5.5 volts and has a propagation delay of 33 units. The device is designed for use in logic applications and has two ports and four bits. It features inverted output polarity and is available in a DIP-20 package with dimensions of 7.62mm in width and 26.075mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | 84240 |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |