The DP8473N is a 48-pin dual in-line package (DIP) secondary storage controller IC from Texas Instruments. It operates within a commercial temperature range of 0 to 70°C and has a maximum supply current of 20mA. The IC is designed to work with 8-bit external data buses and supports various types of storage devices, including floppy disk drives. The DP8473N is a commercial-grade component with a nominal supply voltage of 5V and a maximum voltage rating of 5.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |