
The DP8570AV is a clock IC from Texas Instruments with a memory size of 44 bits and an operating supply voltage of 5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is packaged in a PLCC package and is designed for surface mount applications.
Texas Instruments DP8570AV technical specifications.
| Package/Case | PLCC |
| Date Format | YY-MM-DD-dd |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.43mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 44B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | HH:MM:SS:hh |
| Width | 11.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DP8570AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
