
Texas Instruments DP8570AV/NOPB technical specifications.
| Package/Case | PLCC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 44B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP8570AV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
