
Parallel Real Time Clock (RTC) IC with 32-byte clock/calendar functionality. Features a parallel interface and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. Supports YY-MM-DD-dd date format and HH:MM:SS:hh time format. Designed for surface mount applications in a 28-pin PLCC package, with a maximum operating temperature of 85°C and a minimum of -40°C. Includes 8 outputs and is RoHS compliant.
Texas Instruments DP8573AV/NOPB technical specifications.
| Package/Case | PLCC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP8573AV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
