1 GHz Arm Cortex-A15 SoC processor with graphics & DSP for infotainment & cluster 538-FCBGA -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRA718BJGCBDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 538 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B538 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.11 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 38.4 |
| Number of I/O Lines | 186 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRA718BJGCBDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.